
TCJE106M063R0100E | |
|---|---|
DigiKey Part Number | 478-13299-2-ND - Tape & Reel (TR) 478-13299-1-ND - Cut Tape (CT) 478-13299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE106M063R0100E |
Description | CAP TANT POLY 10UF 63V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.45000 | kr.26.45 |
| 10 | kr.18.84700 | kr.188.47 |
| 50 | kr.15.81800 | kr.790.90 |
| 100 | kr.14.88270 | kr.1,488.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.13.74803 | kr.5,499.21 |
| 800 | kr.13.21556 | kr.10,572.45 |
| 1.200 | kr.12.94881 | kr.15,538.57 |
| 2.000 | kr.12.65306 | kr.25,306.12 |
| 2.800 | kr.12.48015 | kr.34,944.42 |
| 4.000 | kr.12.31374 | kr.49,254.96 |
| 4.800 | kr.12.23493 | kr.58,727.66 |
| Unit Price without VAT: | kr.26.45000 |
|---|---|
| Unit Price with VAT: | kr.33.06250 |

