Parametric Equivalent
Parametric Equivalent

TCJE106M050R0070E | |
|---|---|
DigiKey Part Number | 478-TCJE106M050R0070ETR-ND - Tape & Reel (TR) 478-TCJE106M050R0070ECT-ND - Cut Tape (CT) 478-TCJE106M050R0070EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE106M050R0070E |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJE106M050R0070 | KYOCERA AVX | 400 | 478-9458-1-ND | kr.19.40000 | Parametric Equivalent |
| TCJE106M050S0070 | KYOCERA AVX | 0 | 478-TCJE106M050S0070TR-ND | kr.5.84366 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 10 | kr.15.92600 | kr.159.26 |
| 50 | kr.13.24940 | kr.662.47 |
| 100 | kr.12.42320 | kr.1,242.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.11.18345 | kr.4,473.38 |
| 1.200 | kr.10.49154 | kr.12,589.85 |
| 2.000 | kr.10.23555 | kr.20,471.10 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |


