
TCJD337M006R0050E | |
|---|---|
DigiKey Part Number | 478-13289-2-ND - Tape & Reel (TR) 478-13289-1-ND - Cut Tape (CT) 478-13289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD337M006R0050E |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.00000 | kr.10.00 |
| 10 | kr.6.61800 | kr.66.18 |
| 50 | kr.5.28120 | kr.264.06 |
| 100 | kr.4.86850 | kr.486.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.25468 | kr.2,127.34 |
| 1.000 | kr.4.03454 | kr.4,034.54 |
| 1.500 | kr.3.92431 | kr.5,886.47 |
| 2.500 | kr.3.80210 | kr.9,505.25 |
| 3.500 | kr.3.73066 | kr.13,057.31 |
| 5.000 | kr.3.66192 | kr.18,309.60 |
| 6.000 | kr.3.62935 | kr.21,776.10 |
| 12.000 | kr.3.51963 | kr.42,235.56 |
| 12.500 | kr.3.51381 | kr.43,922.62 |
| Unit Price without VAT: | kr.10.00000 |
|---|---|
| Unit Price with VAT: | kr.12.50000 |

