



TCJD336M035R0100 | |
|---|---|
DigiKey Part Number | 478-TCJD336M035R0100TR-ND - Tape & Reel (TR) 478-TCJD336M035R0100CT-ND - Cut Tape (CT) 478-TCJD336M035R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD336M035R0100 |
Description | CAP TANT POLY 33UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.12.05200 | kr.120.52 |
| 50 | kr.9.89920 | kr.494.96 |
| 100 | kr.9.23360 | kr.923.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.10722 | kr.4,053.61 |
| 1.500 | kr.7.58370 | kr.11,375.55 |
| 2.500 | kr.7.38998 | kr.18,474.95 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |

