
TCJD226M035R0100E | |
|---|---|
DigiKey Part Number | 478-13279-2-ND - Tape & Reel (TR) 478-13279-1-ND - Cut Tape (CT) 478-13279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD226M035R0100E |
Description | CAP TANT POLY 22UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.16000 | kr.13.16 |
| 10 | kr.8.91400 | kr.89.14 |
| 50 | kr.7.22140 | kr.361.07 |
| 100 | kr.6.69900 | kr.669.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.93064 | kr.2,965.32 |
| 1.000 | kr.5.65149 | kr.5,651.49 |
| 1.500 | kr.5.51161 | kr.8,267.42 |
| 2.500 | kr.5.35654 | kr.13,391.35 |
| 3.500 | kr.5.26593 | kr.18,430.76 |
| 5.000 | kr.5.17868 | kr.25,893.40 |
| 6.000 | kr.5.13736 | kr.30,824.16 |
| 12.000 | kr.4.99816 | kr.59,977.92 |
| 12.500 | kr.4.99079 | kr.62,384.87 |
| Unit Price without VAT: | kr.13.16000 |
|---|---|
| Unit Price with VAT: | kr.16.45000 |


