Parametric Equivalent

TCJD226M035R0070E | |
|---|---|
DigiKey Part Number | 478-13278-2-ND - Tape & Reel (TR) 478-13278-1-ND - Cut Tape (CT) 478-13278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD226M035R0070E |
Description | CAP TANT POLY 22UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD226M035R0070 | KYOCERA AVX | 0 | 478-6648-1-ND | kr.2.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.10.63900 | kr.106.39 |
| 50 | kr.8.68460 | kr.434.23 |
| 100 | kr.8.08100 | kr.808.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.05920 | kr.3,529.60 |
| 1.500 | kr.6.58451 | kr.9,876.76 |
| 2.500 | kr.6.40890 | kr.16,022.25 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |


