
TCJD106M050R0120E | |
|---|---|
DigiKey Part Number | 478-13267-2-ND - Tape & Reel (TR) 478-13267-1-ND - Cut Tape (CT) 478-13267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD106M050R0120E |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.29000 | kr.12.29 |
| 10 | kr.8.28200 | kr.82.82 |
| 50 | kr.6.68800 | kr.334.40 |
| 100 | kr.6.19460 | kr.619.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.46906 | kr.2,734.53 |
| 1.000 | kr.5.20608 | kr.5,206.08 |
| 1.500 | kr.5.07431 | kr.7,611.46 |
| 2.500 | kr.4.92833 | kr.12,320.82 |
| 3.500 | kr.4.84295 | kr.16,950.33 |
| 5.000 | kr.4.76083 | kr.23,804.15 |
| 6.000 | kr.4.72193 | kr.28,331.58 |
| 12.000 | kr.4.59083 | kr.55,089.96 |
| 12.500 | kr.4.58388 | kr.57,298.50 |
| Unit Price without VAT: | kr.12.29000 |
|---|---|
| Unit Price with VAT: | kr.15.36250 |





