



TCJC476M010R0100 | |
|---|---|
DigiKey Part Number | 478-3469-2-ND - Tape & Reel (TR) 478-3469-1-ND - Cut Tape (CT) 478-3469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC476M010R0100 |
Description | CAP TANT POLY 47UF 10V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 47 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520C476M010ATE100 | KEMET | 6.702 | 399-5605-1-ND | kr.8.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.85000 | kr.13.85 |
| 10 | kr.9.37800 | kr.93.78 |
| 50 | kr.7.60480 | kr.380.24 |
| 100 | kr.7.05610 | kr.705.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.12912 | kr.3,064.56 |
| 1.500 | kr.5.69849 | kr.8,547.73 |
| 2.500 | kr.5.53919 | kr.13,847.97 |
| Unit Price without VAT: | kr.13.85000 |
|---|---|
| Unit Price with VAT: | kr.17.31250 |

