
TCJC335M050R0200E | |
|---|---|
DigiKey Part Number | 478-TCJC335M050R0200ETR-ND - Tape & Reel (TR) 478-TCJC335M050R0200ECT-ND - Cut Tape (CT) 478-TCJC335M050R0200EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC335M050R0200E |
Description | CAP TANT POLY 3.3UF 50V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Polymer Capacitor 50 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 3.3 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.46200 | kr.74.62 |
| 50 | kr.5.98740 | kr.299.37 |
| 100 | kr.5.53100 | kr.553.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.75932 | kr.2,379.66 |
| 1.500 | kr.4.40106 | kr.6,601.59 |
| 2.500 | kr.4.26852 | kr.10,671.30 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

