



TCJC335M050R0200 | |
|---|---|
DigiKey Part Number | 478-9429-2-ND - Tape & Reel (TR) 478-9429-1-ND - Cut Tape (CT) 478-9429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC335M050R0200 |
Description | CAP TANT POLY 3.3UF 50V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Polymer Capacitor 50 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.46200 | kr.74.62 |
| 50 | kr.5.98740 | kr.299.37 |
| 100 | kr.5.53100 | kr.553.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.75932 | kr.2,379.66 |
| 1.500 | kr.4.40106 | kr.6,601.59 |
| 2.500 | kr.4.26852 | kr.10,671.30 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

