



TCJC226M025R0100 | |
|---|---|
DigiKey Part Number | 478-6632-2-ND - Tape & Reel (TR) 478-6632-1-ND - Cut Tape (CT) 478-6632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC226M025R0100 |
Description | CAP TANT POLY 22UF 25V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 22 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.8.36900 | kr.83.69 |
| 50 | kr.6.75220 | kr.337.61 |
| 100 | kr.6.25190 | kr.625.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.40688 | kr.2,703.44 |
| 1.500 | kr.5.01431 | kr.7,521.47 |
| 2.500 | kr.4.86910 | kr.12,172.75 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

