



TCJB685M025R0150 | |
|---|---|
DigiKey Part Number | 478-6631-2-ND - Tape & Reel (TR) 478-6631-1-ND - Cut Tape (CT) 478-6631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB685M025R0150 |
Description | CAP TANT POLY 6.8UF 25V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 6.8 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.22000 | kr.6.22 |
| 10 | kr.3.97400 | kr.39.74 |
| 50 | kr.3.08440 | kr.154.22 |
| 100 | kr.2.81010 | kr.281.01 |
| 500 | kr.2.34682 | kr.1,173.41 |
| 1.000 | kr.2.20344 | kr.2,203.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.08543 | kr.4,170.86 |
| 6.000 | kr.1.93962 | kr.11,637.72 |
| 10.000 | kr.1.88571 | kr.18,857.10 |
| Unit Price without VAT: | kr.6.22000 |
|---|---|
| Unit Price with VAT: | kr.7.77500 |

