
TCJB475M035R0150E | |
|---|---|
DigiKey Part Number | 478-TCJB475M035R0150ETR-ND - Tape & Reel (TR) 478-TCJB475M035R0150ECT-ND - Cut Tape (CT) 478-TCJB475M035R0150EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB475M035R0150E |
Description | TCJ SERIES - B-CASE / 035V / 015 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 |
| 10 | kr.5.05000 | kr.50.50 |
| 50 | kr.3.97060 | kr.198.53 |
| 100 | kr.3.63780 | kr.363.78 |
| 500 | kr.3.07596 | kr.1,537.98 |
| 1.000 | kr.2.90227 | kr.2,902.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.75930 | kr.5,518.60 |
| 4.000 | kr.2.64155 | kr.10,566.20 |
| 6.000 | kr.2.58258 | kr.15,495.48 |
| 10.000 | kr.2.51720 | kr.25,172.00 |
| 14.000 | kr.2.47899 | kr.34,705.86 |
| 20.000 | kr.2.44220 | kr.48,844.00 |
| 24.000 | kr.2.42477 | kr.58,194.48 |
| Unit Price without VAT: | kr.7.74000 |
|---|---|
| Unit Price with VAT: | kr.9.67500 |

