TCJB337M002S0070 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.72029
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.93475
Datasheet

Similar


Vishay Sprague
In Stock: 4.000
Unit Price: kr.6.02000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJB337M002S0070

DigiKey Part Number
478-TCJB337M002S0070TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJB337M002S0070
Description
CAP TANT POLY 330UF 2.5V 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.47685kr.11,814.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.47685
Unit Price with VAT:kr.1.84606