



TCJB336M010R0070 | |
|---|---|
DigiKey Part Number | 478-4713-2-ND - Tape & Reel (TR) 478-4713-1-ND - Cut Tape (CT) 478-4713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB336M010R0070 |
Description | CAP TANT POLY 33UF 10V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB336M010R0070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB336M010R0200 | KYOCERA AVX | 1.468 | 478-3138-1-ND | kr.6.86000 | Similar |
| T520B336M010ATE070 | KEMET | 990 | 399-4022-1-ND | kr.6.03000 | Direct |
| T525B336M010ATE080 | KEMET | 4.887 | 399-3280-1-ND | kr.9.42000 | Similar |
| T525T336M010ATE080 | KEMET | 2.449 | 399-4793-1-ND | kr.11.22000 | Similar |
| T55B336M010C0070 | Vishay Sprague | 520 | 718-2042-1-ND | kr.6.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.13400 | kr.41.34 |
| 50 | kr.3.21520 | kr.160.76 |
| 100 | kr.2.93190 | kr.293.19 |
| 500 | kr.2.45272 | kr.1,226.36 |
| 1.000 | kr.2.30465 | kr.2,304.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.51811 | kr.5,036.22 |
| 6.000 | kr.2.35142 | kr.14,108.52 |
| 10.000 | kr.2.28976 | kr.22,897.60 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

