
TCJB227M006R0200E | |
---|---|
DigiKey Part Number | 478-13241-2-ND - Tape & Reel (TR) 478-13241-1-ND - Cut Tape (CT) 478-13241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB227M006R0200E |
Description | CAP TANT POLY 220UF 6.3V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.83000 | kr.8.83 |
10 | kr.5.81800 | kr.58.18 |
50 | kr.4.61320 | kr.230.66 |
100 | kr.4.24190 | kr.424.19 |
500 | kr.3.61446 | kr.1,807.23 |
1.000 | kr.3.42022 | kr.3,420.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.32557 | kr.6,651.14 |
4.000 | kr.3.19130 | kr.12,765.20 |
6.000 | kr.3.12403 | kr.18,744.18 |
10.000 | kr.3.04945 | kr.30,494.50 |
14.000 | kr.3.00586 | kr.42,082.04 |
20.000 | kr.2.96392 | kr.59,278.40 |
Unit Price without VAT: | kr.8.83000 |
---|---|
Unit Price with VAT: | kr.11.03750 |