



TCJB106M016R0200 | |
|---|---|
DigiKey Part Number | 478-5261-2-ND - Tape & Reel (TR) 478-5261-1-ND - Cut Tape (CT) 478-5261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB106M016R0200 |
Description | CAP TANT POLY 10UF 16V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.62000 | kr.36.20 |
| 50 | kr.2.79600 | kr.139.80 |
| 100 | kr.2.54300 | kr.254.30 |
| 500 | kr.2.11464 | kr.1,057.32 |
| 1.000 | kr.1.98226 | kr.1,982.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.87328 | kr.3,746.56 |
| 6.000 | kr.1.73866 | kr.10,431.96 |
| 10.000 | kr.1.68886 | kr.16,888.60 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

