
TCJB105M063R0300E | |
|---|---|
DigiKey Part Number | 478-13211-2-ND - Tape & Reel (TR) 478-13211-1-ND - Cut Tape (CT) 478-13211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB105M063R0300E |
Description | CAP TANT POLY 1UF 63V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Polymer Capacitor 63 V 1411 (3528 Metric), 1210 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 1 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.50000 | kr.7.50 |
| 10 | kr.4.86500 | kr.48.65 |
| 50 | kr.3.81260 | kr.190.63 |
| 100 | kr.3.48900 | kr.348.90 |
| 500 | kr.2.94194 | kr.1,470.97 |
| 1.000 | kr.2.77284 | kr.2,772.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.63362 | kr.5,267.24 |
| 6.000 | kr.2.46159 | kr.14,769.54 |
| 10.000 | kr.2.39793 | kr.23,979.30 |
| Unit Price without VAT: | kr.7.50000 |
|---|---|
| Unit Price with VAT: | kr.9.37500 |

