TCJA686M002R0250E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.82000
Datasheet
68 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 250mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJA686M002R0250E

DigiKey Part Number
TCJA686M002R0250E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJA686M002R0250E
Description
CAP TANT POLY 68UF 2.5V 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 250mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
68 µF
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
250mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJA686M002R0250KYOCERA AVX0478-3460-2-NDkr.0.00000Parametric Equivalent
TCJA686M004R0250KYOCERA AVX0478-3461-1-NDkr.5.64000Parametric Equivalent
TCJA686M004R0250EKYOCERA AVX0478-13209-1-NDkr.4.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.28013kr.6,560.26
Manufacturers Standard Package
Unit Price without VAT:kr.3.28013
Unit Price with VAT:kr.4.10016