Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJA106M025R0150E | |
|---|---|
DigiKey Part Number | 478-TCJA106M025R0150ETR-ND - Tape & Reel (TR) 478-TCJA106M025R0150ECT-ND - Cut Tape (CT) 478-TCJA106M025R0150EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA106M025R0150E |
Description | CAP TANT POLY 10UF 25V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJA106M025R0150E Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 10 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJA106M025R0150 | KYOCERA AVX | 0 | 478-10001-1-ND | kr.5.58000 | Parametric Equivalent |
| PTMIE106AT150 | Cal-Chip Electronics, Inc. | 3.569 | 4713-PTMIE106AT150CT-ND | kr.7.93000 | Parametric Equivalent |
| T521A106M025ATE150 | KEMET | 0 | 399-T521A106M025ATE150CT-ND | kr.6.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.22800 | kr.72.28 |
| 50 | kr.5.78960 | kr.289.48 |
| 100 | kr.5.34460 | kr.534.46 |
| 500 | kr.4.59244 | kr.2,296.22 |
| 1.000 | kr.4.35976 | kr.4,359.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.16820 | kr.8,336.40 |
| 6.000 | kr.3.93140 | kr.23,588.40 |
| 10.000 | kr.3.84379 | kr.38,437.90 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |




