47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCBD476M016CRSZ0H00

DigiKey Part Number
478-12430-2-ND - Tape & Reel (TR)
478-12430-1-ND - Cut Tape (CT)
478-12430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCBD476M016CRSZ0H00
Description
CAP TANT POLY 47UF 16V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
16 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
65mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCBD476M016CRSZ0700KYOCERA AVX371478-12426-1-NDkr.22.95000Parametric Equivalent
In-Stock: 480
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.22.29346kr.11,146.73
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.41.21000kr.41.21
10kr.30.27400kr.302.74
50kr.25.92040kr.1,296.02
100kr.24.57380kr.2,457.38
Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.33000kr.45.33
10kr.31.21800kr.312.18
50kr.25.49560kr.1,274.78
100kr.23.70650kr.2,370.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.41.21000
Unit Price with VAT:kr.51.51250