Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA1C475M8R

DigiKey Part Number
478-TCA1C475M8RTR-ND - Tape & Reel (TR)
478-TCA1C475M8RCT-ND - Cut Tape (CT)
478-TCA1C475M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA1C475M8R
Description
CAP TANT 4.7UF 20% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCA1C475M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.075
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.69000kr.16.90
50kr.1.25820kr.62.91
100kr.1.12510kr.112.51
500kr.0.90048kr.450.24
1.000kr.0.83110kr.831.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.67632kr.1,352.64
4.000kr.0.63359kr.2,534.36
6.000kr.0.61219kr.3,673.14
10.000kr.0.58848kr.5,884.80
14.000kr.0.57462kr.8,044.68
20.000kr.0.56129kr.11,225.80
24.000kr.0.55498kr.13,319.52
48.000kr.0.53371kr.25,618.08
50.000kr.0.53258kr.26,629.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500