
TCA1A156M8R | |
|---|---|
DigiKey Part Number | 478-TCA1A156M8RTR-ND - Tape & Reel (TR) 478-TCA1A156M8RCT-ND - Cut Tape (CT) 478-TCA1A156M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA1A156M8R |
Description | CAP TANT 15UF 20% 10V 1206 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCA1A156M8R Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.87000 | kr.18.70 |
| 50 | kr.1.39480 | kr.69.74 |
| 100 | kr.1.24900 | kr.124.90 |
| 500 | kr.1.00362 | kr.501.81 |
| 1.000 | kr.0.92773 | kr.927.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86532 | kr.1,730.64 |
| 4.000 | kr.0.81399 | kr.3,255.96 |
| 6.000 | kr.0.78827 | kr.4,729.62 |
| 10.000 | kr.0.75978 | kr.7,597.80 |
| 14.000 | kr.0.74313 | kr.10,403.82 |
| 20.000 | kr.0.72711 | kr.14,542.20 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

