Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA1A106M8R

DigiKey Part Number
478-TCA1A106M8RTR-ND - Tape & Reel (TR)
478-TCA1A106M8RCT-ND - Cut Tape (CT)
478-TCA1A106M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA1A106M8R
Description
CAP TANT 10UF 20% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCA1A106M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.900
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.19000kr.11.90
50kr.0.86780kr.43.39
100kr.0.76930kr.76.93
500kr.0.60378kr.301.89
1.000kr.0.55277kr.552.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.52103kr.1,042.06
4.000kr.0.48581kr.1,943.24
6.000kr.0.46818kr.2,809.08
10.000kr.0.44865kr.4,486.50
14.000kr.0.43723kr.6,121.22
20.000kr.0.42625kr.8,525.00
24.000kr.0.42104kr.10,104.96
48.000kr.0.40352kr.19,368.96
50.000kr.0.40259kr.20,129.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500