
TCP1A105M8R | |
|---|---|
DigiKey Part Number | 478-TCP1A105M8RTR-ND - Tape & Reel (TR) 478-TCP1A105M8RCT-ND - Cut Tape (CT) 478-TCP1A105M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP1A105M8R |
Description | CAP TANT 1UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 17.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCP1A105M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 17.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.69900 | kr.16.99 |
| 50 | kr.1.26420 | kr.63.21 |
| 100 | kr.1.12980 | kr.112.98 |
| 500 | kr.0.90294 | kr.451.47 |
| 1.000 | kr.0.83289 | kr.832.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74647 | kr.2,239.41 |
| 6.000 | kr.0.70421 | kr.4,225.26 |
| 9.000 | kr.0.68304 | kr.6,147.36 |
| 15.000 | kr.0.65958 | kr.9,893.70 |
| 21.000 | kr.0.64586 | kr.13,563.06 |
| 30.000 | kr.0.63267 | kr.18,980.10 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

