
TCA0J226M8R | |
|---|---|
DigiKey Part Number | 478-TCA0J226M8RTR-ND - Tape & Reel (TR) 478-TCA0J226M8RCT-ND - Cut Tape (CT) 478-TCA0J226M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA0J226M8R |
Description | CAP TANT 22UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCA0J226M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30000 | kr.13.00 |
| 50 | kr.0.95360 | kr.47.68 |
| 100 | kr.0.84700 | kr.84.70 |
| 500 | kr.0.66684 | kr.333.42 |
| 1.000 | kr.0.61137 | kr.611.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.56575 | kr.1,131.50 |
| 4.000 | kr.0.52822 | kr.2,112.88 |
| 6.000 | kr.0.50942 | kr.3,056.52 |
| 10.000 | kr.0.48860 | kr.4,886.00 |
| 14.000 | kr.0.47643 | kr.6,670.02 |
| 20.000 | kr.0.46472 | kr.9,294.40 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

