68 µF Molded Tantalum Capacitors 35 V 2924 (7361 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBJV686M035LGSB0724

DigiKey Part Number
478-7281-ND
Manufacturer
Manufacturer Product Number
TBJV686M035LGSB0724
Description
CAP TANT 68UF 20% 35V 2924
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 35 V 2924 (7361 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2924 (7361 Metric)
Packaging
Bulk
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Part Status
Active
Height - Seated (Max)
0.148" (3.75mm)
Capacitance
Manufacturer Size Code
V
Tolerance
±20%
Ratings
COTS
Voltage - Rated
Features
High Reliability
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.82.69848kr.33,079.39
Manufacturers Standard Package
Unit Price without VAT:kr.82.69848
Unit Price with VAT:kr.103.37310