Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBJV157K016LRSB0024

DigiKey Part Number
478-7280-2-ND - Tape & Reel (TR)
478-7280-1-ND - Cut Tape (CT)
478-7280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBJV157K016LRSB0024
Description
CAP TANT 150UF 10% 16V 2924
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2924 (7361 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.108.42000kr.108.42
10kr.85.28000kr.852.80
50kr.76.86660kr.3,843.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.70.25153kr.28,100.61
800kr.68.61984kr.54,895.87
Manufacturers Standard Package
Unit Price without VAT:kr.108.42000
Unit Price with VAT:kr.135.52500