
TBJE226K035LRSB0023 | |
|---|---|
DigiKey Part Number | 478-7566-2-ND - Tape & Reel (TR) 478-7566-1-ND - Cut Tape (CT) 478-7566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBJE226K035LRSB0023 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.162" (4.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.57000 | kr.93.57 |
| 10 | kr.72.93400 | kr.729.34 |
| 50 | kr.64.68100 | kr.3,234.05 |
| 100 | kr.64.50500 | kr.6,450.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.59.45073 | kr.23,780.29 |
| 800 | kr.57.99360 | kr.46,394.88 |
| Unit Price without VAT: | kr.93.57000 |
|---|---|
| Unit Price with VAT: | kr.116.96250 |

