TAP686M025CRW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.21.13096
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.48350
Datasheet

Upgrade


KYOCERA AVX
In Stock: 314
Unit Price: kr.44.32000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.14373
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.14373
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.24.61890
Datasheet
68 µF Conformal Coated Tantalum Capacitors 25 V Radial 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP686M025CRW

DigiKey Part Number
TAP686M025CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP686M025CRW
Description
CAP TANT 68UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 25 V Radial 800mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.354" Dia (9.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
25 V
Manufacturer Size Code
N
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP686M025BRWKYOCERA AVX0TAP686M025BRW-NDkr.21.13096Direct
TAP686M025FCSKYOCERA AVX0TAP686M025FCS-NDkr.15.48350Direct
TAP686K025CRWKYOCERA AVX314478-TAP686K025CRWCT-NDkr.44.32000Upgrade
TAP686M006BRWKYOCERA AVX0TAP686M006BRW-NDkr.4.14373Similar
TAP686M006CRWKYOCERA AVX0TAP686M006CRW-NDkr.4.14373Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.56248kr.7,281.24
Manufacturers Standard Package
Unit Price without VAT:kr.14.56248
Unit Price with VAT:kr.18.20310