68 µF Conformal Coated Tantalum Capacitors 20 V Radial 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP686M020HSB

DigiKey Part Number
478-8858-ND
Manufacturer
Manufacturer Product Number
TAP686M020HSB
Description
CAP TANT 68UF 20% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 20 V Radial 900mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.36.77000kr.36.77
10kr.26.78700kr.267.87
50kr.22.81520kr.1,140.76
100kr.21.58710kr.2,158.71
500kr.19.50742kr.9,753.71
1.000kr.18.86328kr.18,863.28
2.500kr.18.18259kr.45,456.48
Manufacturers Standard Package
Unit Price without VAT:kr.36.77000
Unit Price with VAT:kr.45.96250