TAP685M035BRS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.61253
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.61253
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.89593
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.61253
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP685M035BRS

DigiKey Part Number
TAP685M035BRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP685M035BRS
Description
CAP TANT 6.8UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
35 V
Manufacturer Size Code
F
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
2.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP685M035CRSKYOCERA AVX0TAP685M035CRS-NDkr.3.61253Direct
TAP685K035BRSKYOCERA AVX0TAP685K035BRS-NDkr.3.61253Upgrade
TAP685M010CRSKYOCERA AVX0TAP685M010CRS-NDkr.1.89593Similar
TAP685M035SRSKYOCERA AVX0TAP685M035SRS-NDkr.3.61253Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.3.61253kr.9,031.33
Manufacturers Standard Package
Unit Price without VAT:kr.3.61253
Unit Price with VAT:kr.4.51566