TAP685M016SRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.45790
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.91360
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.641
Unit Price: kr.4.25000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.54252
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 16 V Radial 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP685M016SRS

DigiKey Part Number
TAP685M016SRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP685M016SRS
Description
CAP TANT 6.8UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 16 V Radial 4Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
16 V
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP685J016SCSKYOCERA AVX0TAP685J016SCS-NDkr.3.45790Upgrade
TAP685K016DTSKYOCERA AVX0TAP685K016DTS-NDkr.1.91360Upgrade
TAP685K016SCSKYOCERA AVX11.641478-1919-NDkr.4.25000Upgrade
TAP685M016BRSKYOCERA AVX0TAP685M016BRS-NDkr.1.54252Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.54252kr.4,627.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.54252
Unit Price with VAT:kr.1.92815