
TAP685M016SCS | |
|---|---|
DigiKey Part Number | TAP685M016SCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP685M016SCS |
Description | CAP TANT 6.8UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 16 V Radial 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAP685M016SCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.2.61700 | kr.26.17 |
| 50 | kr.1.98560 | kr.99.28 |
| 100 | kr.1.79140 | kr.179.14 |
| 500 | kr.1.46398 | kr.731.99 |
| 1.000 | kr.1.36284 | kr.1,362.84 |
| 3.000 | kr.1.23797 | kr.3,713.91 |
| 5.000 | kr.1.19179 | kr.5,958.95 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |

