Upgrade
Similar
Similar

TAP685M016BRW | |
|---|---|
DigiKey Part Number | TAP685M016BRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP685M016BRW |
Description | CAP TANT 6.8UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 16 V Radial 4Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP685K016BRC | KYOCERA AVX | 0 | TAP685K016BRC-ND | kr.2.08084 | Upgrade |
| TAP685M006CRW | KYOCERA AVX | 0 | TAP685M006CRW-ND | kr.1.42282 | Similar |
| TAP685M016SRW | KYOCERA AVX | 0 | TAP685M016SRW-ND | kr.1.65347 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.65347 | kr.2,066.84 |
| Unit Price without VAT: | kr.1.65347 |
|---|---|
| Unit Price with VAT: | kr.2.06684 |




