TAP685K035CCS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.89345
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.89345
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.59142
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.91189
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.96052
Datasheet

Similar


KYOCERA AVX
In Stock: 838
Unit Price: kr.13.38000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.91189
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.96052
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP685K035CCS

DigiKey Part Number
478-4182-ND
Manufacturer
Manufacturer Product Number
TAP685K035CCS
Description
CAP TANT 6.8UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.52500kr.35.25
50kr.2.71980kr.135.99
100kr.2.47200kr.247.20
500kr.2.05290kr.1,026.45
1.000kr.1.92337kr.1,923.37
3.000kr.1.76334kr.5,290.02
5.000kr.1.70418kr.8,520.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500