TAP Series 9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP685K025SCS

DigiKey Part Number
478-1921-ND
Manufacturer
Manufacturer Product Number
TAP685K025SCS
Description
CAP TANT 6.8UF 10% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 25 V Radial 3.1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.552
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.89000kr.5.89
10kr.3.76300kr.37.63
50kr.2.91200kr.145.60
100kr.2.65150kr.265.15
500kr.2.21018kr.1,105.09
1.000kr.2.07366kr.2,073.66
3.000kr.1.90519kr.5,715.57
5.000kr.1.84287kr.9,214.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.89000
Unit Price with VAT:kr.7.36250