
TAP685K016CCS | |
|---|---|
DigiKey Part Number | 478-TAP685K016CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP685K016CCS |
Description | CAP TANT 6.8UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 16 V Radial 4Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.23000 | kr.4.23 |
| 10 | kr.2.60900 | kr.26.09 |
| 50 | kr.1.97940 | kr.98.97 |
| 100 | kr.1.78580 | kr.178.58 |
| 500 | kr.1.45942 | kr.729.71 |
| 1.000 | kr.1.35860 | kr.1,358.60 |
| 3.000 | kr.1.23412 | kr.3,702.36 |
| 5.000 | kr.1.18808 | kr.5,940.40 |
| Unit Price without VAT: | kr.4.23000 |
|---|---|
| Unit Price with VAT: | kr.5.28750 |

