Similar
Similar

TAP685K016BRS | |
|---|---|
DigiKey Part Number | TAP685K016BRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP685K016BRS |
Description | CAP TANT 6.8UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 16 V Radial 4Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP685K016DTS | KYOCERA AVX | 0 | TAP685K016DTS-ND | kr.1.93473 | Similar |
| TAP685K016SCS | KYOCERA AVX | 11.621 | 478-1919-ND | kr.4.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.55955 | kr.4,678.65 |
| Unit Price without VAT: | kr.1.55955 |
|---|---|
| Unit Price with VAT: | kr.1.94944 |



