Similar

TAP685K010BRW | |
|---|---|
DigiKey Part Number | TAP685K010BRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP685K010BRW |
Description | CAP TANT 6.8UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 10 V Radial 6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP685K010SCS | KYOCERA AVX | 995 | 478-1918-ND | kr.4.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.98534 | kr.2,481.68 |
| Unit Price without VAT: | kr.1.98534 |
|---|---|
| Unit Price with VAT: | kr.2.48168 |


