
TAP685K006SCS | |
|---|---|
DigiKey Part Number | 478-1917-ND |
Manufacturer | |
Manufacturer Product Number | TAP685K006SCS |
Description | CAP TANT 6.8UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.92300 | kr.29.23 |
| 50 | kr.2.23540 | kr.111.77 |
| 100 | kr.2.02250 | kr.202.25 |
| 500 | kr.1.66362 | kr.831.81 |
| 1.000 | kr.1.55273 | kr.1,552.73 |
| 3.000 | kr.1.41585 | kr.4,247.55 |
| 5.000 | kr.1.36522 | kr.6,826.10 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

