Similar
Similar

TAP685K006HSB | |
|---|---|
DigiKey Part Number | TAP685K006HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP685K006HSB |
Description | CAP TANT 6.8UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP685K006CCS | KYOCERA AVX | 0 | TAP685K006CCS-ND | kr.1.91189 | Similar |
| TAP685M006HSB | KYOCERA AVX | 0 | TAP685M006HSB-ND | kr.1.68657 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.70647 | kr.1,706.47 |
| Unit Price without VAT: | kr.1.70647 |
|---|---|
| Unit Price with VAT: | kr.2.13309 |



