
TAP476M016CCS | |
|---|---|
DigiKey Part Number | 478-8850-ND |
Manufacturer | |
Manufacturer Product Number | TAP476M016CCS |
Description | CAP TANT 47UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.5.99100 | kr.59.91 |
| 50 | kr.4.75380 | kr.237.69 |
| 100 | kr.4.37080 | kr.437.08 |
| 500 | kr.3.72374 | kr.1,861.87 |
| 1.000 | kr.3.52371 | kr.3,523.71 |
| 2.500 | kr.3.31242 | kr.8,281.05 |
| 5.000 | kr.3.18501 | kr.15,925.05 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

