
TAP476M016BRW | |
|---|---|
DigiKey Part Number  | 478-TAP476M016BRWTR-ND - Tape & Reel (TR) 478-TAP476M016BRWCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | TAP476M016BRW  | 
Description  | CAP TANT 47UF 20% 16V RADIAL  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 16 V  | |
Type  | Conformal Coated  | |
ESR (Equivalent Series Resistance)  | 1.3Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 1000 Hrs @ 85°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial  | |
Size / Dimension  | 0.315" Dia (8.00mm)  | |
Height - Seated (Max)  | 0.453" (11.50mm)  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Manufacturer Size Code  | J  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.09000 | kr.9.09 | 
| 10 | kr.6.00300 | kr.60.03 | 
| 50 | kr.4.76800 | kr.238.40 | 
| 100 | kr.4.38720 | kr.438.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | kr.3.69443 | kr.2,770.82 | 
| 1.500 | kr.3.51317 | kr.5,269.76 | 
| 2.250 | kr.3.42232 | kr.7,700.22 | 
| 3.750 | kr.3.32167 | kr.12,456.26 | 
| 5.250 | kr.3.26283 | kr.17,129.86 | 
| 7.500 | kr.3.20620 | kr.24,046.50 | 
| 9.000 | kr.3.17938 | kr.28,614.42 | 
| 18.000 | kr.3.08900 | kr.55,602.00 | 
| 18.750 | kr.3.08421 | kr.57,828.94 | 
| Unit Price without VAT: | kr.9.09000 | 
|---|---|
| Unit Price with VAT: | kr.11.36250 | 

