TAP476M010CCS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.91565
Datasheet

Upgrade


KYOCERA AVX
In Stock: 276
Unit Price: kr.8.50000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.91565
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.13128
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.13128
Datasheet
47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP476M010CCS

DigiKey Part Number
TAP476M010CCS-ND
Manufacturer
Manufacturer Product Number
TAP476M010CCS
Description
CAP TANT 47UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.256" Dia (6.50mm)
Capacitance
Height - Seated (Max)
0.453" (11.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
G
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
1.7Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP476M010FCSKYOCERA AVX0TAP476M010FCS-NDkr.3.91565Direct
TAP476K010CCSKYOCERA AVX276478-TAP476K010CCS-NDkr.8.50000Upgrade
TAP476K010FCSKYOCERA AVX0TAP476K010FCS-NDkr.3.91565Upgrade
TAP476M010GSBKYOCERA AVX0TAP476M010GSB-NDkr.5.13128Similar
TAP476M010HSBKYOCERA AVX0TAP476M010HSB-NDkr.5.13128Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.6.10225kr.6,102.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.10225
Unit Price with VAT:kr.7.62781