
TAP476M010BRS | |
---|---|
DigiKey Part Number | TAP476M010BRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP476M010BRS |
Description | CAP TANT 47UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAP476M010BRS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | G | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.62057 | kr.11,551.42 |
Unit Price without VAT: | kr.4.62057 |
---|---|
Unit Price with VAT: | kr.5.77571 |