
TAP476K035CCS | |
|---|---|
DigiKey Part Number | 478-1914-ND |
Manufacturer | |
Manufacturer Product Number | TAP476K035CCS |
Description | CAP TANT 47UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V Radial 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.32000 | kr.44.32 |
| 10 | kr.32.74000 | kr.327.40 |
| 50 | kr.28.12420 | kr.1,406.21 |
| 100 | kr.26.69650 | kr.2,669.65 |
| 500 | kr.24.27826 | kr.12,139.13 |
| 1.000 | kr.23.52920 | kr.23,529.20 |
| 2.500 | kr.22.73755 | kr.56,843.88 |
| Unit Price without VAT: | kr.44.32000 |
|---|---|
| Unit Price with VAT: | kr.55.40000 |

