
TAP476K025CCS | |
|---|---|
DigiKey Part Number | 478-4181-ND |
Manufacturer | |
Manufacturer Product Number | TAP476K025CCS |
Description | CAP TANT 47UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 25 V Radial 1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code M |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP476K006CCS | KYOCERA AVX | 3.141 | 478-4180-ND | kr.6.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.58000 | kr.23.58 |
| 10 | kr.16.64300 | kr.166.43 |
| 50 | kr.13.87580 | kr.693.79 |
| 100 | kr.13.02050 | kr.1,302.05 |
| 500 | kr.11.57392 | kr.5,786.96 |
| 1.000 | kr.11.12594 | kr.11,125.94 |
| 2.500 | kr.10.65272 | kr.26,631.80 |
| 5.000 | kr.10.36717 | kr.51,835.85 |
| Unit Price without VAT: | kr.23.58000 |
|---|---|
| Unit Price with VAT: | kr.29.47500 |

