TAP476K016SRS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.54766
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.71609
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.47654
Datasheet
TAP Series, SCS/SRW/SRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP476K016SRS

DigiKey Part Number
TAP476K016SRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP476K016SRS
Description
CAP TANT 47UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
J
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.3.08144kr.6,162.88
Manufacturers Standard Package
Unit Price without VAT:kr.3.08144
Unit Price with VAT:kr.3.85180