Upgrade
Upgrade
Similar
Similar

TAP475M025SRW | |
|---|---|
DigiKey Part Number | 478-TAP475M025SRWTR-ND - Tape & Reel (TR) 478-TAP475M025SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475M025SRW |
Description | CAP TANT 4.7UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial 4Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP475K025DTS | KYOCERA AVX | 0 | TAP475K025DTS-ND | kr.1.93473 | Upgrade |
| TAP475K025SCS | KYOCERA AVX | 2 | 478-1906-ND | kr.5.32000 | Upgrade |
| TAP475M006SRW | KYOCERA AVX | 0 | TAP475M006SRW-ND | kr.1.41883 | Similar |
| TAP475M025BRW | KYOCERA AVX | 0 | TAP475M025BRW-ND | kr.2.20555 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.54000 | kr.6.54 |
| 10 | kr.4.18600 | kr.41.86 |
| 50 | kr.3.25500 | kr.162.75 |
| 100 | kr.2.96910 | kr.296.91 |
| 500 | kr.2.48554 | kr.1,242.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.29381 | kr.2,867.26 |
| 2.500 | kr.2.17820 | kr.5,445.50 |
| 3.750 | kr.2.12029 | kr.7,951.09 |
| 6.250 | kr.2.05610 | kr.12,850.62 |
| 8.750 | kr.2.01859 | kr.17,662.66 |
| 12.500 | kr.1.98250 | kr.24,781.25 |
| Unit Price without VAT: | kr.6.54000 |
|---|---|
| Unit Price with VAT: | kr.8.17500 |





